Part Details for SC445TETRT by Semtech Corporation
Overview of SC445TETRT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC445TETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC445TETRT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20TSSOP Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | SC445 - LED Driver ICs DC DC Regulator 150mA 20-SOP T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 50000 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
SC445TETRT
|
Avnet Silica | LED DRVR Boost 4-CH Analog/PWM 42V 0.15A 20-Pin TSSOP EP T/R (Alt: SC445TETRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LED Driver 40 Segment Automotive 20-Pin TSSOP EP T/R / IC LED DRIVER RGLTR DIM 20TSSOP | 30000 |
|
RFQ | |
|
Symmetry Electronics | 4-STRING DRIVER OF 150MA LED'S Min Qty: 1 | 0 |
|
$2.0167 | Buy Now |
Part Details for SC445TETRT
SC445TETRT CAD Models
SC445TETRT Part Data Attributes
|
SC445TETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC445TETRT
Semtech Corporation
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |