Part Details for SC4525ESETRT by Semtech Corporation
Overview of SC4525ESETRT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SC4525ESETRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8152
|
Newark | Dc/Dc Conv, Buck, 1.3Mhz, 105Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:28V, Output Current:3A, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Operating Temperature Max:105°C Rohs Compliant: Yes |Semtech SC4525ESETRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.9920 / $2.1700 | Buy Now |
DISTI #
56Y1681
|
Newark | S-Down Switching Reg |Semtech SC4525ESETRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SC4525ESETRTTR-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.7827 / $0.8454 | Buy Now |
|
Rochester Electronics | SC4525E - IC VOLT REG Adjustable Step-Down Buck 1OUT 1V - 28V 3A 8-SOIC T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 17220 |
|
$0.8836 / $1.0400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOIC | 14000 |
|
$1.6580 / $2.4870 | Buy Now |
Part Details for SC4525ESETRT
SC4525ESETRT CAD Models
SC4525ESETRT Part Data Attributes
|
SC4525ESETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4525ESETRT
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |