Part Details for SC4905BIMSTRT by Semtech Corporation
Overview of SC4905BIMSTRT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4905BIMSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8375
|
Newark | Ic, smps Controller, voltage-Mode, bicmos, tssop,10Pin, plastic Rohs Compliant: Yes |Semtech SC4905BIMSTRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
70K7801
|
Newark | Ic, Voltage Mode Pwm Ctrl, 12V, Msop-10, Control Mode:Voltage, Supply Voltage Min:0V, Supply Voltage Max:12V, No. Of Pins:10Pins, Ic Mounting:Surface Mount, Duty Cycle Max:95%, Operating Temperature Min:-40°C, Msl:-, Frequency:1Mhz Rohs Compliant: Yes |Semtech SC4905BIMSTRT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
SC4905BIMSTRT-ND
|
DigiKey | IC OFFLINE SWITCH FWD 10MSOP Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0635 / $1.1044 | Buy Now |
DISTI #
947-SC4905BIMSTRT
|
Mouser Electronics | Switching Controllers HG PERFORMANCE VLTG MODE PWM C RoHS: Compliant | 0 |
|
$1.0600 / $2.4200 | Order Now |
DISTI #
SC4905BIMSTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC4905BIMSTRT
|
Avnet Silica | Voltage Mode PWM Controller 5mA 10-Pin MSOP T/R (Alt: SC4905BIMSTRT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | HG PERFORMANCE VLTG MODE PWM C Min Qty: 1 | 0 |
|
$1.0100 | Buy Now |
Part Details for SC4905BIMSTRT
SC4905BIMSTRT CAD Models
SC4905BIMSTRT Part Data Attributes:
|
SC4905BIMSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4905BIMSTRT
Semtech Corporation
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC4905BIMSTRT
This table gives cross-reference parts and alternative options found for SC4905BIMSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4905BIMSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4905BIMSTR | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO10, MSOP-10 | Semtech Corporation | SC4905BIMSTRT vs SC4905BIMSTR |