Part Details for SC50004450 by Skyworks Solutions Inc
Overview of SC50004450 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC50004450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1228-ND
|
DigiKey | CAP SILICON 500PF 20% 100V SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4453 / $2.2019 | Buy Now |
DISTI #
873-SC50004450
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500pF + / - 20% .044 pad .050 chip RoHS: Compliant | 200 |
|
$1.4400 / $2.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 41 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | FILM CAPACITOR, SILICON DIOXIDE AND NITRIDE, 20% +TOL, 20% -TOL, 50PPM/CEL TC, 0.0005UF, SURFACE MOUNT, 0505 | 32 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
SC50004450
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1400 | 0 |
|
$1.3800 | Buy Now |
Part Details for SC50004450
SC50004450 CAD Models
SC50004450 Part Data Attributes
|
SC50004450
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SC50004450
Skyworks Solutions Inc
Film Capacitor, Silicon Dioxide And Nitride, 20% +Tol, 20% -Tol, 50ppm/Cel TC, 0.0005uF, Surface Mount, 0505, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | , 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Skyworks | |
Capacitance | 0.0005 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 5 mm | |
Length | 50 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Coefficient | 50ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 50 mm |