Part Details for SC5010ULTRT by Semtech Corporation
Overview of SC5010ULTRT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5010ULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7872
|
Newark | 8 Channel Led Driver |Semtech SC5010ULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
SC5010ULCT-ND
|
DigiKey | IC LED DRVR CTRL PWM 30MA 28MLPQ Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
947-SC5010ULTRT
|
Mouser Electronics | LED Lighting Drivers 8 CHANNEL LED DRIVER RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
DISTI #
SC5010ULTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC5010ULTRT
|
Avnet Silica | (Alt: SC5010ULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN | 5000 |
|
RFQ |
Part Details for SC5010ULTRT
SC5010ULTRT CAD Models
SC5010ULTRT Part Data Attributes
|
SC5010ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC5010ULTRT
Semtech Corporation
LED Driver, 8-Segment, 4 X 4 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.16SQ,16 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for SC5010ULTRT
This table gives cross-reference parts and alternative options found for SC5010ULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC5010ULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD5207ACPZ-RL | Four-String, White LED Driver for LCD Backlight Application | Analog Devices Inc | SC5010ULTRT vs ADD5207ACPZ-RL |
TPS61194PWPRQ1 | Low-EMI, high-performance 4-channel LED driver for Automotive lighting 20-HTSSOP -40 to 125 | Texas Instruments | SC5010ULTRT vs TPS61194PWPRQ1 |
TPS61194PWPR | Low-EMI, high-performance 4-channel LED driver 20-HTSSOP -40 to 85 | Texas Instruments | SC5010ULTRT vs TPS61194PWPR |
IS31LT3117-ZLS4 | LED Driver | Integrated Silicon Solution Inc | SC5010ULTRT vs IS31LT3117-ZLS4 |