Part Details for SC5040FH-120 by Signal Transformer Inc
Overview of SC5040FH-120 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5040FH-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC5040FH-120-ND
|
DigiKey | FIXED IND 12UH 8.5A 15.5MOHM SMD Min Qty: 800 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0489 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.0660 | Buy Now |
DISTI #
000000000005742280
|
Sager | Power Inductors - SMD Inductor SMD 12uH 15.9A15.5mohms100KHz Min Qty: 200 | 0 |
|
$0.8272 / $1.0800 | Buy Now |