Part Details for SC50VB160-G by Comchip Technology Corporation Ltd
Overview of SC50VB160-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC50VB160-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54893770
|
Verical | Rectifier Bridge Diode Single 1.6KV 50A 5-Pin Case SCVB Box Min Qty: 100 Package Multiple: 100 | Americas - 1500 |
|
$27.6866 / $32.4812 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1500 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 50A, 1600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1500 |
|
$20.7130 / $21.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ |
Part Details for SC50VB160-G
SC50VB160-G CAD Models
SC50VB160-G Part Data Attributes
|
SC50VB160-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SC50VB160-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D5 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |