Part Details for SC5431 by Fairview Microwave Inc
Overview of SC5431 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0605
|
Newark | Rf Coax Conn, Mini Smp Jack, 50 Ohm, Connector Type:Mini Smp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405 Tinned, Frequency Max:26.5Ghz Rohs Compliant: Yes |Fairview Microwave SC5431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1044 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-SC5431-ND
|
DigiKey | CONN JACK SOLDER MINI SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.4400 | Buy Now |
DISTI #
74899692
|
RS | Mini SMP Female (Jack) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder | Fairview Microwave SC5431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3100 / $56.2600 | RFQ |
|
Onlinecomponents.com | Mini SMP Female (Jack) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
SC5431
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Termination Type: Coax, Interface Type 1: RG405, Interface Type 2: RG405 Tinned, Interface Type 3: .086 SR. Mini SMP Female (Jack) Connector for RG405, RG405 Tinned, .086 SR Cable, Solder, SC5431 Mini SMP female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This Mini SMP female connector uses shield attachment of solder attachment for the contact. Our female Mini SMP coaxial connector provides a minimum frequency of DC and a maximum frequency of 26.5 GHz. Mini SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. Our SC5431 Mini SMP connector uses beryllium copper contact. This Mini SMP female coaxial RF connector is RoHS compliant, you can find this Mini SMP female coaxial connector datasheet specifications above. Fairview Microwave female Mini SMP connector purchases will ship the same day. Our Mini SMP female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom Mini SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1802 |
|
$48.1500 / $55.9900 | Buy Now |