Part Details for SC5463 by Fairview Microwave Inc
Overview of SC5463 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SC5463-ND
|
DigiKey | CONN PLUG SOLDER MINI SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7700 | Buy Now |
DISTI #
74899688
|
RS | Right Angle Mini SMP Male (Plug) Smooth Bore PCB Connector Surface Mount, Solde | Fairview Microwave SC5463 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6700 / $81.3700 | RFQ |
|
Onlinecomponents.com | Right Angle Mini SMP Male (Plug) Smooth Bore PCB Connector Surface Mount, Solder | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
SC5463
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. Right Angle Mini SMP Male (Plug) Smooth Bore PCB Connector Surface Mount, Solder, SC5463 RA Mini SMP male PCB smooth bore connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This Mini SMP male connector uses shield attachment of solder attachment for the contact. Our male Mini SMP right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. Right angle Mini SMP male PCB smooth bore RF connector has a torlon dielectric type and a VSWR of. This Fairview Microwave Mini SMP PCB connector has a beryllium copper body with gold plating. Our SC5463 Mini SMP RA connector uses beryllium copper contact and a gold plating material. This Mini SMP male right angle PCB smooth bore RF connector is RoHS compliant, you can find this Mini SMP male right angle PCB smooth bore connector datasheet specifications above. Fairview Microwave RA male Mini SMP connector purchases will ship the same day. Our Mini SMP right angle male surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom Mini SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 69 |
|
$69.6500 / $80.9900 | Buy Now |