Part Details for SC5464 by Fairview Microwave Inc
Overview of SC5464 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SC5464-ND
|
DigiKey | CONN PLUG SOLDER MINI SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7700 | Buy Now |
DISTI #
74899687
|
RS | Mini SMP Male (Plug) Full Detent PCB Connector Thru Hole, Solder | Fairview Microwave SC5464 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.6700 / $81.3600 | RFQ |
|
Onlinecomponents.com | Mini SMP Male (Plug) Full Detent PCB Connector Thru Hole, Solder | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
SC5464
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. Mini SMP Male (Plug) Full Detent PCB Connector Thru Hole, Solder, SC5464 Mini SMP male PCB full detent connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This Mini SMP male connector uses shield attachment of solder attachment for the contact. Our male Mini SMP PCB connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. Mini SMP male PCB full detent RF connector has a torlon dielectric type and a VSWR of 1.25:1. This Fairview Microwave Mini SMP PCB connector has a beryllium copper body with gold plating. Our SC5464 Mini SMP connector uses beryllium copper contact and a gold plating material. This Mini SMP male PCB full detent RF connector is RoHS compliant, you can find this Mini SMP male PCB full detent connector datasheet specifications above. Fairview Microwave male Mini SMP connector purchases will ship the same day. Our Mini SMP male thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom Mini SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 142 |
|
$69.6500 / $80.9900 | Buy Now |