Part Details for SC6002 by Fairview Microwave Inc
Overview of SC6002 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0635
|
Newark | Rf Coax Conn, Bnc Flanged Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Frequency Max:2Ghz |Fairview Microwave SC6002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $27.8000 | Buy Now |
DISTI #
5328-SC6002-ND
|
DigiKey | CONN JACK CLAMP/SOLDER BNC Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.1600 | Buy Now |
DISTI #
74899662
|
RS | BNC Female (Jack) Connector 4 Hole Flange (Panel Mount) For RG316, RG188, RG174 | Fairview Microwave SC6002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3000 / $19.6800 | RFQ |
|
Onlinecomponents.com | BNC Female (Jack) Connector 4 Hole Flange (Panel Mount) For RG316, RG188, RG174 Cable IP67 Rated, Clamp/Solder, RoHS: Compliant | 0 |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
SC6002
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG188, Interface Type 3: RG174. BNC Female (Jack) Connector 4 Hole Flange (Panel Mount) For RG316, RG188, RG174 Cable IP67 Rated, Clamp/Solder,, SC6002 BNC female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG316, RG188, RG174 and a 50 Ohm impedance. This BNC female 4 hole flange connector uses shield attachment of clamp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. BNC female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6002 BNC connector uses beryllium copper contact and a nickel plating material. This BNC female 4 hole flange coaxial RF connector is RoHS and IP67 rated compliant, you can find this BNC female 4 hole flange coaxial IP67 rated connector datasheet specifications above. Fairview Microwave female BNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange BNC female RG316 / RG188 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 123 |
|
$16.8500 / $19.5900 | Buy Now |