Part Details for SC6005 by Fairview Microwave Inc
Overview of SC6005 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0637
|
Newark | Rf Coax Conn, Bnc Blkhd Jack, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:3Ghz |Fairview Microwave SC6005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$42.6500 / $53.6300 | Buy Now |
DISTI #
5328-SC6005-ND
|
DigiKey | CONN JACK SOLDER BNC Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.5100 | Buy Now |
DISTI #
74899660
|
RS | BNC Female (Jack) Bulkhead Hermetically Sealed Connector Eyelet Terminal IP67 R | Fairview Microwave SC6005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3100 / $37.9700 | RFQ |
|
Onlinecomponents.com | BNC Female (Jack) Bulkhead Hermetically Sealed Connector Eyelet Terminal IP67 Rated, Solder, Silver Plated Brass Body, Length 1.34 In RoHS: Compliant | 0 |
|
$33.2100 / $43.9000 | Buy Now |
DISTI #
SC6005
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Terminal, Interface Type 1: Eyelet. BNC Female (Jack) Bulkhead Hermetically Sealed Connector Eyelet Terminal IP67 Rated, Solder, Silver Plated Brass Body, Length 1.34 In, SC6005 BNC female bulkhead hermetically sealed terminal connector from Fairview Microwave has an interface type of eyelet and a 50 Ohm impedance. This BNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female BNC terminal connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. BNC female bulkhead hermetically sealed terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC terminal connector has a brass body with silver plating. Our SC6005 BNC connector uses beryllium copper contact and a silver plating material. This BNC female bulkhead hermetically sealed terminal RF connector is RoHS and IP67 rated compliant, you can find this BNC female bulkhead hermetically sealed terminal IP67 rated connector datasheet specifications above. Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female eyelet connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 35 |
|
$32.5000 / $37.7900 | Buy Now |