Part Details for SC628CPNR by Mallory Sonalert Products Inc
Overview of SC628CPNR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628CPNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6502
|
Newark | Buzzer, Chime, 28V, 2.9Khz, Transducer Function:Alarm, Tones:Chime, Supply Voltage Min:6Vdc, Supply Voltage Max:28Vdc, Operating Current Max:16Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628CPNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7800 / $79.8600 | Buy Now |
DISTI #
458-1219-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$35.7370 / $46.6900 | Buy Now |
DISTI #
539-SC628CPNR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CHIME, 6-28VDC 2900HZ, CUL APPRVD RoHS: Compliant | 10 |
|
$55.6400 / $67.3500 | Buy Now |
DISTI #
70186746
|
RS | Buzzers, Alarm, 6-28VDC, 84-95db, 2900Hz, Panel Mount, Chime, SC Series | Mallory Sonalert SC628CPNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$61.9600 / $67.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.1900 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 84dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
9 In Stock 342 Factory Stock |
|
$27.2300 / $103.7100 | Buy Now |
DISTI #
000000000003144550
|
Sager | Piezo Buzzers & Audio Indicators CHIME, 6-28VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$60.8400 / $62.5100 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 84dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
9 In Stock 342 Factory Stock |
|
$27.2300 / $103.7100 | Buy Now |
Part Details for SC628CPNR
SC628CPNR CAD Models
SC628CPNR Part Data Attributes:
|
SC628CPNR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628CPNR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |