Part Details for SC628D by Mallory Sonalert Products Inc
Overview of SC628D by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F286
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 28Vdc, Supply Voltage Min:6V, Tones:Continuous, Sound Level (Spl):75Dba, Resonant Frequency:1.9Khz, Product Range:-, Colour:Black, External Diameter:42.85Mm, External Height:32.6Mm, Sensitivity:75Dbarohs Compliant: No |Mallory SC628D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$19.6400 / $24.1000 | Buy Now |
DISTI #
458-1033-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
212 In Stock |
|
$16.2099 / $24.3200 | Buy Now |
DISTI #
539-SC628D
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED CONTINUOUS 6-28V RoHS: Not Compliant | 204 |
|
$18.0600 / $23.1700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 18mA 60dBA 1600Hz to 2200Hz Screw Panel Mount |
18 In Stock |
|
$14.1000 / $53.7100 | Buy Now |
DISTI #
58152147
|
Verical | Audio Indicator Piezo 6VDC 28VDC 18mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1524 | Americas - 17 |
|
$18.3300 / $69.8230 | Buy Now |
DISTI #
000000000000036247
|
Sager | Piezo Buzzers & Audio Indicators MED CONTINUOUS 6-28V Min Qty: 1 | 0 |
|
$22.9900 / $32.8200 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 18mA 60dBA 1600Hz to 2200Hz Screw Panel Mount |
18 In Stock |
|
$14.1000 / $53.7100 | Buy Now |