Part Details for SC628EJR by Mallory Sonalert Products Inc
Overview of SC628EJR by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628EJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6506
|
Newark | Transducer, Piezo, 1.9Khz, 78Dba, 28Vdc, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:28Ma, Sound Level Spl:78Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628EJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7800 / $34.1000 | Buy Now |
DISTI #
458-1239-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2220 | Buy Now |
DISTI #
539-SC628EJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC 1900HZ, SOFT RoHS: Compliant | 4 |
|
$28.2200 / $36.2500 | Buy Now |
DISTI #
V99:2348_21774614
|
Arrow Electronics | Audio Indicator Piezo 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1734 | Americas - 1 |
|
$0.8211 / $3.1348 | Buy Now |
DISTI #
71189451
|
RS | ALARM, SLOW PULSE, 6-28 VDC, 55-65 DB, 1.9 KHZ, PANEL MOUNT, ROHS | Mallory Sonalert SC628EJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3700 / $51.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$49.0500 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
13 In Stock 108 Factory Stock |
|
$28.9100 / $39.8600 | Buy Now |
DISTI #
71196992
|
Verical | Audio Indicator Piezo 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 12 |
|
$37.5830 / $51.8180 | Buy Now |
DISTI #
000000000002408772
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC 1900HZ, SOFT Min Qty: 1 | 0 |
|
$45.7700 / $47.0200 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
13 In Stock 108 Factory Stock |
|
$28.9100 / $39.8600 | Buy Now |
Part Details for SC628EJR
SC628EJR CAD Models
SC628EJR Part Data Attributes
|
SC628EJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628EJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |