Part Details for SC628FJWR by Mallory Sonalert Products Inc
Overview of SC628FJWR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628FJWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0799
|
Newark | 6-28Dc 62-75Db Swarb Rohs Stk |Mallory SC628FJWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2700 / $60.4800 | Buy Now |
DISTI #
SC628FJWR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5400 | Buy Now |
DISTI #
539-SC628FJWR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-28DC 62-75DB SWARB ROHS STK $ RoHS: Compliant | 0 |
|
$45.8200 | Order Now |
DISTI #
70903466
|
RS | Panel Mount, 30mm Alarm w/screw terminals. Slow Warble, 6 - 28 VDC | Mallory Sonalert SC628FJWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6900 / $51.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$49.3700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 8mA 55dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
24 In Stock 23 Factory Stock |
|
$29.1000 / $35.7300 | Buy Now |
DISTI #
67620382
|
Verical | Audio Indicator Piezo 6VDC 28VDC 8mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2042 | Americas - 23 |
|
$37.8300 / $46.4490 | Buy Now |
DISTI #
000000000003920712
|
Sager | Piezo Buzzers & Audio Indicators 6-28DC 62-75DB SWARB ROHS STK $ Min Qty: 1 | 0 |
|
$46.0800 / $47.3400 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 8mA 55dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
24 In Stock 23 Factory Stock |
|
$29.1000 / $35.7300 | Buy Now |