Part Details for SC628MN by Mallory Sonalert Products Inc
Overview of SC628MN by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F276
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:16Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC628MN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$43.3500 / $51.2400 | Buy Now |
DISTI #
458-1189-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$41.7446 / $54.5400 | Buy Now |
DISTI #
539-SC628MN
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC MIL/RUGGED, LOUD RoHS: Not Compliant | 48 |
|
$41.7400 / $49.3700 | Buy Now |
DISTI #
70186640
|
RS | Buzzers, Alarm, Military, 6-28VDC, 85-95dBA, 2.9 kHz, Panel, Screws, SC Series | Mallory Sonalert SC628MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$45.7800 / $49.7700 | Buy Now |
|
Future Electronics | SC628 Series 6 to 28 V 2900 Hz ± 500 Hz Loud Panel Buzzer RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 11Box |
|
$72.6000 / $76.2300 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
25 In Stock 1635 Factory Stock |
|
$36.1900 / $43.0300 | Buy Now |
DISTI #
000000000000036255
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC MIL/RUGGED, LOUD Min Qty: 1 | 14 |
|
$39.6600 / $44.3700 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
25 In Stock 1635 Factory Stock |
|
$36.1900 / $43.0300 | Buy Now |