Part Details for SC7035 by Fairview Microwave Inc
Overview of SC7035 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0675
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 12.4Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:B7808A, Lmr-240, Lmr-240-Db, Lmr-240-Uf, Rg8X |Fairview Microwave SC7035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $24.9600 | Buy Now |
DISTI #
5328-SC7035-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.6900 | Buy Now |
DISTI #
74899623
|
RS | SMA Male (Plug) Connector for 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X | Fairview Microwave SC7035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 / $17.6700 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Connector for 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X, B7808A Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$15.4400 / $20.4400 | Buy Now |