Part Details for SC7065 by Fairview Microwave Inc
Overview of SC7065 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Male (Plug) Connector For RG316DS Cable, Crimp/Solder, Passivated Stainless Steel Body, Length 0.64 In RoHS: Compliant | 0 |
|
$16.9900 / $22.5000 | Buy Now |
DISTI #
77727441
|
Verical | Conn SMA 0Hz to 18GHz 50OhmCrimp/Solder STCable Mount M Gold Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$19.3700 | Buy Now |