Part Details for SC7621 by Fairview Microwave Inc
Overview of SC7621 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0714
|
Newark | Rf Coax Conn, 2.92Mm Flanged Jack/50 Ohm, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:0.047" Semi Rigid, Frequency Max:40Ghz |Fairview Microwave SC7621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$168.2900 / $204.2000 | Buy Now |
DISTI #
74899584
|
RS | 2.92mm Female (Jack) Connector for .047 SR Cable, 4 Hole Flange (Panel Mount), | Fairview Microwave SC7621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1300 / $170.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$151.4600 / $162.6800 | Buy Now | |
DISTI #
SC7621
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Non-Solder Contact, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: .047 SR. 2.92mm Female (Jack) Connector for .047 SR Cable, 4 Hole Flange (Panel Mount), Clamp/Non-Solder Contact, SC7621 2.92mm female 4 hole flange coaxial connector from Fairview Microwave has an interface type of .047 SR and a 50 Ohm impedance. This 2.92mm female 4 hole flange connector uses shield attachment of clamp/non-solder contact attachment for the contact. Our female 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. 2.92mm female 4 hole flange coaxial RF connector has a ultem dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.92mm coaxial connector has a passivated stainless steel body. Our SC7621 2.92mm connector uses beryllium copper contact. This 2.92mm female 4 hole flange coaxial RF connector is RoHS compliant, you can find this 2.92mm female 4 hole flange coaxial connector datasheet specifications above. Fairview Microwave female 2.92mm 4 hole flange connector purchases will ship the same day. Our 4 hole flange 2.92mm female .047 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 12 |
|
$152.9900 / $169.9900 | Buy Now |