Part Details for SC8856 by Fairview Microwave Inc
Overview of SC8856 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC8856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0740
|
Newark | Rf Coax Conn, R/A Smb Plug, 50 Ohm, 4Ghz, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC8856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2063 |
|
$31.1400 / $39.1500 | Buy Now |
DISTI #
5328-SC8856-ND
|
DigiKey | CONN PLUG SOLDER SMB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.0200 | Buy Now |
DISTI #
74899558
|
RS | Right Angle SMB Plug (Male) PCB Connector Thru Hole, Solder | Fairview Microwave SC8856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7800 / $27.7200 | RFQ |
|
Onlinecomponents.com | Right Angle SMB Plug (Male) PCB Connector Thru Hole, Solder RoHS: Compliant | 0 |
|
$24.2100 / $32.0600 | Buy Now |
DISTI #
77729374
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole M Gold Min Qty: 4 Package Multiple: 1 | Americas - 2063 |
|
$21.8000 / $27.5900 | Buy Now |
DISTI #
SC8856
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. Right Angle SMB Plug (Male) PCB Connector Thru Hole, Solder, SC8856 RA SMB plug PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMB plug connector uses shield attachment of solder attachment for the contact. Our plug SMB right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. Right angle SMB plug PCB RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMB PCB connector has a brass body with gold plating. Our SC8856 SMB RA connector uses beryllium copper contact and a gold plating material. This SMB plug right angle PCB RF connector is RoHS compliant, you can find this SMB plug right angle PCB connector datasheet specifications above. Fairview Microwave RA plug SMB connector purchases will ship the same day. Our SMB right angle plug thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMB cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 2063 |
|
$23.7300 / $27.5900 | Buy Now |