Part Details for SCA820-D04-10 by Murata Manufacturing Co Ltd
Overview of SCA820-D04-10 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA820-D04-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCA820-D04-10-ND
|
DigiKey | ACCELEROMETER 2G SPI 12SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5375 | Buy Now |
DISTI #
SCA820-D04-10
|
Avnet Americas | Accelerometer Single ±2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA820-D04-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$24.5403 | Buy Now |
DISTI #
81-SCA820-D04-10
|
Mouser Electronics | Accelerometers RoHS: Compliant | 0 |
|
$17.9900 | Order Now |
DISTI #
SCA820-D04-10
|
Avnet Abacus | Accelerometer Single �2g 3V to 3.6V 12-Pin DFL (Alt: SCA820-D04-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1-Axis Acceleromter PWM/SPI interface, Digital Accelerometer Min Qty: 1 | 0 |
|
$16.4114 | Buy Now |