-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCAN921025HSM/NOPB-ND
|
DigiKey | IC SER/DESER HI TEMP 80MHZ LVDS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
350 In Stock |
|
$6.9113 / $10.9100 | Buy Now |
DISTI #
926-921025HSM/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes High Tem 20MHz-80 MHz 10B Serializer RoHS: Compliant | 73 |
|
$6.9100 / $10.9100 | Buy Now |
|
Rochester Electronics | SCAN921025H High Temperature 20MHz - 80MHz 10-Bit Serializer with IEEE 1149.1 Test Access RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$6.3800 / $7.5000 | Buy Now |
|
Ameya Holding Limited | IC SER/DESER HI TEMP 80MHZ LVDS | 15179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCAN921025HSM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921025HSM/NOPB
Texas Instruments
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SCAN921025HSM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921025HSM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921025HSM | High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125 | Texas Instruments | SCAN921025HSM/NOPB vs SCAN921025HSM |
SCAN921025HSM/NOPB | IC LINE DRIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921025HSM/NOPB vs SCAN921025HSM/NOPB |
SCAN921025HSM | IC LINE DRIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921025HSM/NOPB vs SCAN921025HSM |
SCAN921025HSMX | IC LINE DRIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921025HSM/NOPB vs SCAN921025HSMX |