Part Details for SCBSB-16-01A-RT by Essentra Components
Overview of SCBSB-16-01A-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBSB-16-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3212-ND
|
DigiKey | BRD SPT THR STUD ADHESIVE 1" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
870 In Stock |
|
$0.5981 / $1.3500 | Buy Now |
DISTI #
144-SCBSB-16-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,Adh Mnt,Nat,1 inSpc, CB Spt,Thrd ML,Adh Mount,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.5980 / $1.3500 | Order Now |
DISTI #
70906879
|
RS | Spacer, Threaded Male, Adhesive Mount, Natural, 1 in | Essentra Components SCBSB-16-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5780 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.5760 / $0.8530 | Buy Now |
DISTI #
RICSCBSB-16-01A-RT
|
DB Roberts | CB SPT,THRD ML,ADH MNT,NAT,1 I | 0 |
|
RFQ |