Part Details for SCC156F-3-D by Pancon Corporation
Overview of SCC156F-3-D by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC156F-3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 3 Circuits RoHS: Compliant |
5582 In Stock |
|
$0.1695 / $0.8010 | Buy Now |
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Quest Components | 1196 |
|
$0.2240 / $0.5600 | Buy Now | |
DISTI #
SCC156F-3-D
|
TME | Protection cover, PIN: 3, 3.96mm, MAS-CON Min Qty: 10 | 0 |
|
$0.1770 / $0.2550 | RFQ |
DISTI #
COREC40063
|
Rutronik | 03P COVER IDC CONNECTOR 3,96MM RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk |
Stock DE - 0 Stock HK - 0 Stock US - 4000 Stock SG - 0 |
|
$0.1576 | Buy Now |
|
Master Electronics | MAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 3 Circuits RoHS: Compliant |
5582 In Stock |
|
$0.1695 / $0.8010 | Buy Now |
Part Details for SCC156F-3-D
SCC156F-3-D CAD Models
SCC156F-3-D Part Data Attributes
|
SCC156F-3-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC156F-3-D
Pancon Corporation
Connector Accessory, Strain Relief, Nylon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Operating Temperature-Max | 75 °C | |
Rated Current | 12.5 A | |
Wire Size-Min | 18 AWG |