Part Details for SCCA-3-01 by Essentra Components
Overview of SCCA-3-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCA-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4542
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:11Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm Rohs Compliant: Yes |Essentra Components SCCA-3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1390 | Buy Now |
DISTI #
RPC5004-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1536 In Stock |
|
$0.2330 / $0.5500 | Buy Now |
DISTI #
144-SCCA-3-01
|
Mouser Electronics | Cable Mounting & Accessories Standoff Cable Clip,Nat,8MM Spacer, Standoff Cable Clip,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.2500 / $0.5400 | Order Now |
DISTI #
70912657
|
RS | Cable Clamp, w/8mm Spacer, Snap-In, Clip Bundle Max .433in, UL94V-2, Pk1000 | Essentra Components SCCA-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4950 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1994 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 11 mm (0.433 in) - Spacer Length - 8 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.1773 / $0.2378 | Buy Now |
DISTI #
76863750
|
Verical | SCCA-3-01 Min Qty: 360 Package Multiple: 1 | Americas - 2000 |
|
$0.2032 / $0.2179 | Buy Now |
DISTI #
RICSCCA-3-01
|
DB Roberts | Standoff Cable ClipNat8MM Spacer Standoff Cable Clip Nat | 0 |
|
RFQ |