Part Details for SCCP30ASMTP by Honeywell Sensing and Control
Overview of SCCP30ASMTP by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCP30ASMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7645
|
Newark | Honeywell |Honeywell SCCP30ASMTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $28.0000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Absolute 8-Pin SMT |
28 Partner Stock |
|
$24.7800 / $36.5100 | Buy Now |
DISTI #
Honeywell SCCP30ASMTP
|
PEI Genesis | ABS Square SM | 28 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 30psi Absolute 8-Pin SMT |
28 Partner Stock |
|
$24.7800 / $36.5100 | Buy Now |
Part Details for SCCP30ASMTP
SCCP30ASMTP CAD Models
SCCP30ASMTP Part Data Attributes:
|
SCCP30ASMTP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SCCP30ASMTP
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, Square, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 7.6 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 7.6 mm | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES |