Part Details for SCD7912BTG by onsemi
Overview of SCD7912BTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCD7912BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1926
|
Newark | Scd7912Btg - Volt Reg 1A 12V Neg To220 |Onsemi SCD7912BTG Min Qty: 970 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.4950 | Buy Now |
DISTI #
81Y4094
|
Newark | Ana 1A 12V Negative Vreg/Tube |Onsemi SCD7912BTG Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SCD7912BTG-ND
|
DigiKey | IC REG LINEAR NEG 12V 1A TO220 Min Qty: 1 Lead time: 2 Weeks Container: Tube |
684 In Stock |
|
$0.4717 / $0.9300 | Buy Now |
|
Rochester Electronics | SCD7912BTG - VOLT REG 1A 12V NEG TO220 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7550 |
|
$0.3199 / $0.3764 | Buy Now |
DISTI #
4196801
|
Farnell | SCD7912BTG - VOLT REG 1A 12V NEG TO220 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 7550 |
|
$0.4122 | Buy Now |
|
Flip Electronics | Stock, ship today | 700 |
|
$0.2500 | RFQ |
Part Details for SCD7912BTG
SCD7912BTG CAD Models
SCD7912BTG Part Data Attributes:
|
SCD7912BTG
onsemi
Buy Now
|
Compare Parts:
SCD7912BTG
onsemi
|
Samacsys Manufacturer | onsemi |