Part Details for SCDS105R-101M-N by Chilisin Electronics Corp
Overview of SCDS105R-101M-N by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCDS105R-101M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.35A 100uH Shielded Power Inductors ��20% SMD Power Inductors ROHS | 5240 |
|
$0.1000 / $0.1814 | Buy Now |