Part Details for SCE016XD3DB1S by Mallory Sonalert Products Inc
Overview of SCE016XD3DB1S by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016XD3DB1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5393
|
Newark | Alarm W/Volume Ctrl, 30Mm, 3Khz, 100Db, Transducer Function:Alarm, Tones:Continuous, Fast Pulse, Supply Voltage Min:6Vdc, Supply Voltage Max:16Vdc, Operating Current Max:40Ma, Sound Level Spl:100Db, Resonant Frequency:3Khz Rohs Compliant: Yes |Mallory SCE016XD3DB1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$8.6800 | Buy Now |
DISTI #
458-SCE016XD3DB1S-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4200 | Buy Now |
DISTI #
539-SCE016XD3DB1S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ RoHS: Compliant | 3 |
|
$24.8100 / $31.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$28.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4200 / $38.1100 | Buy Now |
DISTI #
000000000006287326
|
Sager | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ Min Qty: 1 | 0 |
|
$26.4200 / $27.5200 | Buy Now |
Part Details for SCE016XD3DB1S
SCE016XD3DB1S CAD Models
SCE016XD3DB1S Part Data Attributes
|
SCE016XD3DB1S
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE016XD3DB1S
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |