Part Details for SCF20-05-1100 by TOKIN Corporation
Overview of SCF20-05-1100 by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF20-05-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68405225
|
Verical | Common Mode Chokes Dual 11000uH 10kHz 5A 0.039Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 148 |
|
$7.9081 / $8.9542 | Buy Now |
|
Quest Components | 118 |
|
$7.2761 / $11.7990 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure25*15.5 Inductance11mH Current Rating5A DC resistance DCR39m Ohms | 148 |
|
$7.0667 / $18.2014 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 148 |
|
$3.9330 / $11.8480 | Buy Now |
Part Details for SCF20-05-1100
SCF20-05-1100 CAD Models
SCF20-05-1100 Part Data Attributes
|
SCF20-05-1100
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF20-05-1100
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |