Part Details for SCF20-05-550 by KEMET Corporation
Overview of SCF20-05-550 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF20-05-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7948
|
Newark | Common Mode Choke, 5.5Mh, 5A, Rad Lead, Inductance:5.5Mh, Rated Current:5A, Product Range:Scf Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SCF20-05-550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$4.6000 / $7.1800 | Buy Now |
DISTI #
77Y4337
|
Newark | Cmc 5.5Mh 5A 0.028O Th Rohs Compliant: Yes |Kemet SCF20-05-550 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
399-10780-ND
|
DigiKey | CMC 5.5MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4018 In Stock |
|
$4.2926 / $7.3000 | Buy Now |
DISTI #
SCF20-05-550
|
Avnet Americas | Choke, Common Mode, 5.5 mH, 5 A - Trays (Alt: SCF20-05-550) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.5537 / $5.4644 | Buy Now |
DISTI #
80-SCF20-05-550
|
Mouser Electronics | Common Mode Chokes / Filters 250V 5A 5.5mH RoHS: Compliant | 1483 |
|
$4.0900 / $6.3200 | Buy Now |
DISTI #
V99:2348_07523946
|
Arrow Electronics | Common Mode Chokes Dual 5500uH 10kHz 5A 0.028Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2217 | Americas - 42 |
|
$4.0770 / $5.0980 | Buy Now |
DISTI #
71823499
|
RS | AC Line Filter, CMC 5.5mH 5A 0.028? TH | KEMET SCF20-05-550 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4610 / $4.5990 | RFQ |
DISTI #
61675898
|
Verical | Common Mode Chokes Dual 5500uH 10kHz 5A 0.028Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 42 |
|
$4.0770 / $5.0980 | Buy Now |
DISTI #
77349500
|
Verical | Common Mode Chokes Dual 5500uH 10kHz 5A 0.028Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 37 |
|
$7.3881 / $9.1450 | Buy Now |
DISTI #
SCF20-05-550
|
TTI | Common Mode Chokes / Filters 250V 5A 5.5mH pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Box | Americas - 0 |
|
$3.9800 / $4.3900 | Buy Now |