-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7071
|
Newark | Common Mode Choke, 220Uh, 35A, Radial Rohs Compliant: Yes |Kemet SCF25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$9.1300 / $12.0200 | Buy Now |
DISTI #
28AK3839
|
Newark | Common Mode Choke, 220Uh, 35A, Radial, Dc Current Rating:35A, Product Range:Scf-Xv Series, Inductance:220Μh Rohs Compliant: Yes |Kemet SCF25XV-350-2R4A003JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4200 / $12.4600 | Buy Now |
DISTI #
399-SCF25XV-350-2R4A003JH-ND
|
DigiKey | CMC 220UH 35A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
84 In Stock |
|
$8.7852 / $11.5600 | Buy Now |
DISTI #
80-SCF25XV3502R403JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.22mH 35A ESR=0.7mOhms AEC-Q200 RoHS: Compliant | 86 |
|
$8.6200 / $11.5600 | Buy Now |
DISTI #
77362318
|
Verical | Common Mode Chokes Dual 220uH 100kHz 35A 0.0007Ohm DCR Thru-Hole Automotive AEC-Q200 Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$11.4100 / $13.1880 | Buy Now |
DISTI #
25XV3502R4A003JH
|
TME | Inductor: wire with current compensation, THT, 220uH, 0.7mΩ, SCF Min Qty: 1 | 30 |
|
$9.2600 / $12.3900 | Buy Now |
DISTI #
SCF25XV-350-2R4A003JH
|
Avnet Abacus | Choke, Common Mode, 220 uH, 35 A (Alt: SCF25XV-350-2R4A003JH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF25XV-350-2R4A003JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF25XV-350-2R4A003JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | SINGLE PHASE EMI FILTER |