Part Details for SCF2E103Z14FF8 by Samwha Electronics
Overview of SCF2E103Z14FF8 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF2E103Z14FF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KKK22547
|
Rutronik | KF10nF X1-250 Y2-250Vac RM7,5 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Ammo Pack |
Stock DE - 75600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0402 / $0.0409 | Buy Now |
Part Details for SCF2E103Z14FF8
SCF2E103Z14FF8 CAD Models
SCF2E103Z14FF8 Part Data Attributes
|
SCF2E103Z14FF8
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SCF2E103Z14FF8
Samwha Electronics
Ceramic Capacitor, Ceramic, 7.5V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WIRE |