Part Details for SCF39XV-120-S1R5A017JH by KEMET Corporation
Overview of SCF39XV-120-S1R5A017JH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF39XV-120-S1R5A017JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7698
|
Newark | Common Mode 7.2Mh, 12A Rohs Compliant: Yes |Kemet SCF39XV-120-S1R5A017JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$20.5500 / $21.2800 | Buy Now |
DISTI #
399-SCF39XV-120-S1R5A017JH-ND
|
DigiKey | CMC 7.2MH 12A HRZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
96 In Stock |
|
$18.7667 / $19.7500 | Buy Now |
DISTI #
80-SCF39X12S1R5A17JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 7.2 mH 12 A 3-Phs 10.600mohm AEC-Q200 RoHS: Compliant | 71 |
|
$18.4300 / $19.7500 | Buy Now |
Part Details for SCF39XV-120-S1R5A017JH
SCF39XV-120-S1R5A017JH CAD Models
SCF39XV-120-S1R5A017JH Part Data Attributes:
|
SCF39XV-120-S1R5A017JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF39XV-120-S1R5A017JH
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 12 A | |
Rated Voltage | 1000 V |