Part Details for SCF39XV-240-2R4A011JH by KEMET Corporation
Overview of SCF39XV-240-2R4A011JH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF39XV-240-2R4A011JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7717
|
Newark | Common Mode 3Mh, 24A Rohs Compliant: Yes |Kemet SCF39XV-240-2R4A011JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$18.4100 / $20.7400 | Buy Now |
DISTI #
72AK8026
|
Newark | Common Mode Choke, 3Mh, 24A, Inductance:3Mh, Dc Current Rating:24A, Product Range:Scf-Xv Series |Kemet SCF39XV-240-2R4A011JH Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $26.8400 | Buy Now |
DISTI #
399-SCF39XV-240-2R4A011JH-ND
|
DigiKey | CMC 3MH 24A HRZ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
94 In Stock |
|
$18.2967 / $19.2600 | Buy Now |
DISTI #
80-SCF39XV242R4A11JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 3 mH 24 A Sing-Phs 3.040 mohm AEC-Q200 RoHS: Compliant | 65 |
|
$17.9600 / $19.2600 | Buy Now |
DISTI #
4199905
|
element14 Asia-Pacific | COMMON MODE 3MH, 24A RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$17.7602 / $20.2114 | Buy Now |
DISTI #
4199905
|
Farnell | COMMON MODE 3MH, 24A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 48 |
|
$17.7662 / $19.2269 | Buy Now |
Part Details for SCF39XV-240-2R4A011JH
SCF39XV-240-2R4A011JH CAD Models
SCF39XV-240-2R4A011JH Part Data Attributes
|
SCF39XV-240-2R4A011JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF39XV-240-2R4A011JH
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Approvals | AEC-Q200 | |
Diameter | 53 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2400 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 24 A | |
Rated Voltage | 1000 V |