-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, -12V, 84mΩ, -3A, Single P-Channel, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1935
|
Newark | Mosfet, P-Ch, -12V, -3A, Sot-563-6 |Onsemi SCH1331-TL-W Min Qty: 3100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1180 | Buy Now |
DISTI #
2156-SCH1331-TL-W-488-ND
|
DigiKey | POWER MOSFET Min Qty: 2567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1200 | Buy Now |
|
Rochester Electronics | POWER MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.1003 / $0.1180 | Buy Now |
DISTI #
4185202
|
Farnell | MOSFET, P-CH, -12V, -3A, SOT-563-6 RoHS: Compliant Min Qty: 3091 Lead time: 3 Weeks, 1 Days Container: Each | 10000 |
|
$0.1168 | Buy Now |
|
Wuhan P&S | -12V,84m��,-3A,P-channel Power MOSFET Min Qty: 1 | 1650 |
|
$0.1000 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCH1331-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1331-TL-W
onsemi
Power MOSFET, -12V, 84mΩ, -3A, Single P-Channel, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |