There are no models available for this part yet.
Overview of SCI-1020-000 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SCI-1020-000 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-SCI-1020-000
|
Mouser Electronics | EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG RoHS: Not Compliant | 134 |
|
$27.5700 / $35.2800 | Buy Now | |
DISTI #
SCI-1020-000
|
TTI | EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6680 In Stock |
|
$22.5700 / $25.1500 | Buy Now |
CAD Models for SCI-1020-000 by Spectrum Control
Part Data Attributes for SCI-1020-000 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
HERMETIC PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
1400000 µF
|
DC Resistance-Max
|
0.003 Ω
|
Diameter
|
9.78 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
9.398 mm
|
Insertion Loss-Max
|
70 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
15 A
|
Rated Voltage
|
50 V
|
Screening Level
|
MIL-PRF-15733; MIL-PRF-28861
|
Related Parts for SCI-1020-000
-
SCI-3102-007Data Line Filters
-
MKP4F051007F00KSSDFixed Capacitors
-
ZOR-25-T-52-0RFixed Resistors
-
G125-MV12605L1PHeaders and Edge Type Connectors
-
SF46GRectifier Diodes
-
IRF7413PBFPower Field-Effect Transistors
-
LTM4616MPYSwitching Regulator or Controllers
-
TLV117112DCYTLinear Regulator ICs
-
DC-10SURKWAVisible LEDs