Part Details for SCI-1293-000 by Spectrum Control
Overview of SCI-1293-000 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCI-1293-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1293-000
|
TTI | EMI Feedthrough Filters 10A 12000pF Pi 8-32 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 51 In Stock |
|
$10.4700 | Buy Now |