Part Details for SCI-2130-014 by Spectrum Control
Overview of SCI-2130-014 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SCI-2130-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-2130-014
|
Mouser Electronics | EMI Feedthrough Filters 1.0 UF 100V 10A | 0 |
|
$113.7900 | Order Now |
DISTI #
SCI-2130-014
|
TTI | EMI Feedthrough Filters 1.0 UF 100V 10A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$113.6500 | Buy Now |
DISTI #
SCI-2130-014
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 50 | 0 |
|
$55.6400 / $73.2200 | Buy Now |
Part Details for SCI-2130-014
SCI-2130-014 CAD Models
SCI-2130-014 Part Data Attributes
|
SCI-2130-014
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-2130-014
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A, HERMETIC PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 9.779 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.253 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |