Part Details for SCI-9900-303 by Spectrum Control
Overview of SCI-9900-303 by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCI-9900-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-9900-303
|
Mouser Electronics | EMI Feedthrough Filters 50V 5A 30000pF STRT SOLDER-IN FILTER RoHS: Compliant | 0 |
|
$18.2400 / $23.3500 | Order Now |
DISTI #
SCI-9900-303
|
TTI | EMI Feedthrough Filters 50V 5A 30000pF STRT SOLDER-IN FILTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
Buy Now | |
DISTI #
SCI-9900-303
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for SCI-9900-303
SCI-9900-303 CAD Models
SCI-9900-303 Part Data Attributes
|
SCI-9900-303
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9900-303
Spectrum Control
Feed Through Capacitor, 1 Function(s), 50V, 5A, HERMETIC SEALED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | HYBRID AC/DC FILTER | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |