Part Details for SCK200R7MSBY by Thinking Electronic Industrial Co Ltd
Overview of SCK200R7MSBY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCK200R7MSBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SCK200R7MSBY-ND
|
DigiKey | NTC 20mm 0.7 oHms +/-20% Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1510 In Stock |
|
$1.2000 / $1.3500 | Buy Now |
|
New Advantage Corporation | INRUSH CURRENT LIMITERS 20MM 0R7 %+-20 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9632 |
|
$0.7421 / $0.7951 | Buy Now |
Part Details for SCK200R7MSBY
SCK200R7MSBY CAD Models
SCK200R7MSBY Part Data Attributes
|
SCK200R7MSBY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCK200R7MSBY
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 0.7ohm, Through Hole Mount, RADIAL LEADED , HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.9 W | |
Rated Temperature | 25 °C | |
Reference Standard | CSA; CQC; CUL; TUV; UL | |
Resistance | 0.7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |