Part Details for SCL028SD3SP1B by Mallory Sonalert Products Inc
Overview of SCL028SD3SP1B by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL028SD3SP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5156
|
Newark | 16-28Vdc 65-75Db Sp Cul Rohs Nsk |Mallory SCL028SD3SP1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4400 / $60.7100 | Buy Now |
DISTI #
SCL028SD3SP1B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7600 | Buy Now |
DISTI #
539-SCL028SD3SP1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 16-28VDC 65-75DB SP CUL ROHS NSK $ | 0 |
|
$48.5800 / $55.7900 | Order Now |
DISTI #
70912130
|
RS | Audiable alarm, soft, slow pulse 16 to 28 VDC | Mallory Sonalert SCL028SD3SP1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$52.3500 / $56.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$49.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2200 / $38.3300 | Buy Now |
DISTI #
000000000005539238
|
Sager | Piezo Buzzers & Audio Indicators 16-28VDC 65-75DB SP CUL ROHS NSK $ Min Qty: 1 | 0 |
|
$46.2500 / $47.5200 | Buy Now |