Part Details for SCL400-6 by Panduit Corp
Overview of SCL400-6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCL400-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7143
|
Newark | Terminal, Butt Splice, 400Kcmil, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scl Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL400-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8300 | Buy Now |
DISTI #
298-15833-ND
|
DigiKey | CONN SPLICE 400MCM CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2500 | Buy Now |
DISTI #
SCL400-6
|
Avnet Americas | Splice Terminal 110.99mm 24.13mm Tin - Bulk (Alt: SCL400-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$28.2811 | Buy Now |
DISTI #
644-SCL400-6
|
Mouser Electronics | Terminals Cu Comp Butt Splice Long Barrel 400kcmil RoHS: Compliant | 0 |
|
$24.2100 / $27.2400 | Order Now |
DISTI #
71264150
|
RS | Copper butt splice, long barrel, 400 kcmil cable. | Panduit SCL400-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$25.4100 | Buy Now |
DISTI #
PANSCL400-6
|
Heilind Electronics | COPPER COMPRESSION BUTT SPLICE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Copper butt splice, long barrel, 400 kcmil cable. RoHS: Compliant |
2 In Stock |
|
$28.2800 / $36.2900 | Buy Now |
DISTI #
000000000000632828
|
Sager | Terminals Cu Comp Butt Splice Long Barrel 400kcmil Min Qty: 1 | 0 |
|
$17.9100 / $23.3900 | Buy Now |
|
Master Electronics | Copper butt splice, long barrel, 400 kcmil cable. RoHS: Compliant |
2 In Stock |
|
$28.2800 / $36.2900 | Buy Now |
Part Details for SCL400-6
SCL400-6 CAD Models
SCL400-6 Part Data Attributes:
|
SCL400-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL400-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 400 AWG |