Part Details for SCM05-121M-RC by Allied Components International
Overview of SCM05-121M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCM05-121M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SCM05-121M-RCTR-ND
|
DigiKey | CMC 200MA 2LN 120 OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for SCM05-121M-RC
SCM05-121M-RC CAD Models
SCM05-121M-RC Part Data Attributes
|
SCM05-121M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
SCM05-121M-RC
Allied Components International
Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 1 mm |