-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, PDIP33, DIP-33
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SCM1242MF-ND
|
DigiKey | IPM - HIGH VOLTAGE 3 PHASE MOTOR Min Qty: 250 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1298 | Buy Now |
DISTI #
61352535
|
Verical | Triple Half Bridge Motor Driver 300V 33-Pin DIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 213 |
|
$26.3021 / $30.2206 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, PDIP33 | 170 |
|
$34.0039 / $43.8760 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 213 |
|
$21.9380 / $44.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCM1242MF
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCM1242MF
Sanken Electric Co Ltd
Brushless DC Motor Controller, PDIP33, DIP-33
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | DIP-33 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T33 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |