Part Details for SCMD4D10C-470 by Signal Transformer Inc
Overview of SCMD4D10C-470 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMD4D10C-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMD4D10C-470-ND
|
DigiKey | FIXED IND 47UH 300MA 2.8 OHM SMD Min Qty: 4000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5390 / $1.1280 | Buy Now |
DISTI #
000000000005742991
|
Sager | Power Inductors - SMD Inductor SMD 47uH 0.40A 2.80ohms100KHz | 0 |
|
Buy Now |