Part Details for SCMD4D10C-4R7 by Signal Transformer Inc
Overview of SCMD4D10C-4R7 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCMD4D10C-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMD4D10C-4R7-ND
|
DigiKey | FIXED IND 4.7UH 960MA 280MOHM SM Min Qty: 4000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6666 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
DISTI #
000000000005742992
|
Sager | Power Inductors - SMD Inductor SMD 4.7uH 1.12A 0.28ohms100KHz Min Qty: 4000 | 0 |
|
$0.5432 / $0.5500 | Buy Now |
Part Details for SCMD4D10C-4R7
SCMD4D10C-4R7 CAD Models
SCMD4D10C-4R7 Part Data Attributes
|
SCMD4D10C-4R7
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCMD4D10C-4R7
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |