Part Details for SCRH125B-560 by Bel Fuse
Overview of SCRH125B-560 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for SCRH125B-560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH125B-560
|
Avnet Americas | INDUCTOR SMD 56UH 1.70A 0.11 OHMS 1KHZ - Tape and Reel (Alt: SCRH125B-560) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6200 / $0.7750 | Buy Now |
DISTI #
SCRH125B-560
|
Avnet Americas | INDUCTOR SMD 56UH 1.70A 0.11 OHMS 1KHZ - Tape and Reel (Alt: SCRH125B-560) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6200 / $0.7750 | Buy Now |
DISTI #
SCRH125B-560
|
Avnet Americas | INDUCTOR SMD 56UH 1.70A 0.11 OHMS 1KHZ - Tape and Reel (Alt: SCRH125B-560) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6200 / $0.7750 | Buy Now |
Part Details for SCRH125B-560
SCRH125B-560 CAD Models
SCRH125B-560 Part Data Attributes
|
SCRH125B-560
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH125B-560
Bel Fuse
General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 6.2 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Rated Current-Max | 2.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |