Part Details for SCRH2D11-1R5 by Signal Transformer Inc
Overview of SCRH2D11-1R5 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH2D11-1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1462-1-ND
|
DigiKey | FIXED IND 1.5UH 1.45A 95MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4221 / $0.8840 | Buy Now |
DISTI #
000000000005743805
|
Sager | Power Inductors - SMD Inductor SMD 1.5uH 0.90A 95mohms 100KHz Min Qty: 3000 | 0 |
|
$0.4198 / $0.4304 | Buy Now |